1243672 | Phoenix Contact

Jack, M23, 19 pole, solder connection, SPEEDCON locking, straight, 1243672

Order No.: 62P5608
EAN: 4063151473679
MPN:
1243672
CA-19S1N1280DNSX
Series: CA
1243672 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
5 pcs.
34.7480 €
10 pcs.
32.7131 €
25 pcs.
30.8924 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243672, Phoenix Contact

M23, Cable connector, series: CA, straight, shielded: yes, SPEEDCON, Number of positions: 16+3, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 3 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes