1243172 | Phoenix Contact

Jack, M23, 8 pole, crimp connection, SPEEDCON locking, straight, 1243172

Order No.: 62P6359
EAN: 4063151399122
MPN:
1243172
SF-7ES1N8A80A3SX
Series: SF
1243172 Phoenix Contact Sensor-Actuator Connectors Image 1
1243172 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
10 pcs.
27.8341 €
25 pcs.
26.1919 €
50 pcs.
24.7401 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243172, Phoenix Contact

Cable connector, straight short, SPEEDCON, M23, number of positions: 4+3+PE, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 11 mm - 14 mm, number of positions: 8, connection method: Crimp connection, series: SF, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
  • Molded designs with preassembled cables on one or both sides
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes