1241946 | Phoenix Contact
Jack, M23, 8 pole, crimp connection, screw locking, straight, 1241946
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5385 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.54 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5385 €
5 pcs.
51.0391 €
10 pcs.
49.6111 €
25 pcs.
48.2783 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1241946, Phoenix Contact
Cable connector, straight, Screw locking mechanism, M23, number of positions: 4+3+PE, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 7.5 mm - 14 mm, number of positions: 8, connection method: Crimp connection, series: SF, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |