1240024 | Phoenix Contact

Panel plug, M12, 8 pole, solder pins, SPEEDCON locking, straight, 1240024

Order No.: 64P6595
EAN: 4063151433734
MPN:
1240024
Series: SACC
1240024 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
20.5275 €
25 pcs.
19.3200 €
50 pcs.
18.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1240024, Phoenix Contact

Device connector rear mounting, 8-position, Pin, straight, M12-SPEEDCON, coding: A, Rear mounting, M12 x 1, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • SPEEDCON fast locking system reduces cabling times
  • For high transmission reliability: optional shield connection to the housing by means of shield contact
Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes