1239994 | Phoenix Contact

Panel plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1239994

Order No.: 64P6581
EAN: 4063151435738
MPN:
1239994
Series: SACC
1239994 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.3641 €
50 pcs.
11.5787 €
100 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239994, Phoenix Contact

Device connector rear mounting, 4-position, Pin, straight, M12-SPEEDCON, coding: A, Rear mounting, M12 x 1, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No