1239748 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, SPEEDCON locking, straight, 1239748

Order No.: 64P6549
EAN: 4063151431990
MPN:
1239748
Series: SACC
1239748 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9456 € *
Available: 8 pcs.
Available in 10 days: 1,500 pcs. - if ordered today
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.7913 €
50 pcs.
14.7917 €
100 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239748, Phoenix Contact

Device connector rear mounting, 5-position, Socket, straight, M12, coding: A, Rear mounting, M16 x 1.5, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • SPEEDCON fast locking system reduces cabling times
  • For high transmission reliability: optional shield connection to the housing by means of shield contact
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No