1239091 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, straight, 1239091

Order No.: 64P6560
EAN: 4063151432607
MPN:
1239091
Series: SACC
1239091 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.6707 €
25 pcs.
18.5164 €
50 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239091, Phoenix Contact

Device connector rear mounting, Power, 5-position, Socket, straight, M12, coding: L, Rear mounting, M16 x 1.5, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • For compact devices: transmit high power in a confined space
  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding L
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No