1237971 | Phoenix Contact

Jack, M23, 19 pole, solder connection, screw locking, straight, 1237971

Order No.: 62P6392
EAN: 4063151384531
MPN:
1237971
V-RC/TGUM 13/KVD 13/LBL 16+3X
1237971 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.9621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.96 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9621 €
2 pcs.
63.1057 €
5 pcs.
61.3564 €
10 pcs.
59.6904 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1237971, Phoenix Contact

Cable connector, number of positions: 19, status display: no; master cable connection: M23 screw locking, shielding: no, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes