1237970 | Phoenix Contact
Jack, M23, 12 pole, solder connection, straight, 1237970
Order No.: 62P6391
EAN: 4063151384999
MPN:
1237970
V-RC/TGUM 11/KVD 11/LBL 12X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0145 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.01 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0145 €
5 pcs.
50.6821 €
10 pcs.
48.5401 €
25 pcs.
46.5766 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1237970, Phoenix Contact
M23 socket, 12-pos., straight, freely configurable, with solder connection, for external cable diameter of 8 mm - 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |