1151390 | Phoenix Contact

Jack, M12, power, 5 poles, unshielded, female, straight, code L

Order No.: 61P0525
EAN: 4063151149352
MPN:
1151390
SACC-M12FSL-4FEPL-CL
Series: SACC
1151390 Phoenix Contact Sensor-Actuator Connectors Image 1
1151390 Phoenix Contact Sensor-Actuator Connectors Image 2
1151390 Phoenix Contact Sensor-Actuator Connectors Image 3
1151390 Phoenix Contact Sensor-Actuator Connectors Image 4
1151390 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.9943 € *
Available in 10 days: 177 pcs. - if ordered today
Total Price:
43.99 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9943 €
5 pcs.
42.0546 €
10 pcs.
40.2815 €
25 pcs.
38.6393 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1151390, Phoenix Contact

Power connector, Power, 5-position, unshielded, Socket straight M12, coding: L, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 8 mm ... 13 mm, Contact 5 leading.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes