1027478 | Phoenix Contact

Jack, M12, power, 5 poles, shielded, female, straight, code L

Order No.: 61P0524
EAN: 4055626520292
MPN:
1027478
SACC-M12FSL-4FECT-CL SH
Series: SACC
1027478 Phoenix Contact Sensor-Actuator Connectors Image 1
1027478 Phoenix Contact Sensor-Actuator Connectors Image 2
1027478 Phoenix Contact Sensor-Actuator Connectors Image 3
1027478 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9491 € *
Available in 10 days: 193 pcs. - if ordered today
Total Price:
37.95 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9491 €
5 pcs.
35.6048 €
10 pcs.
33.5461 €
25 pcs.
31.7016 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1027478, Phoenix Contact

Power connector, Power, 5-position, shielded, Socket straight M12, coding: L, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 8 mm ... 13 mm, without crimp contacts, Contact 5 leading.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • High-performance: DC connectors for up to 16 A and 63 V DC
  • Protected seal in the M12 socket
  • Protection against mismatching, thanks to special L-coding
Logistics
Property Value
Customs tariff number 85366990