1080231 | Phoenix Contact
Plug, M12, power, 5 poles, shielded, male, straight, code K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7392 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.74 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7392 €
5 pcs.
55.1089 €
10 pcs.
53.5857 €
25 pcs.
52.1339 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1080231, Phoenix Contact
Power connector, Power, 5-position, shielded, Plug straight M12, coding: K, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 8 mm ... 13 mm.
Features
- Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
- Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
- Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
- Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
- Increased protection against electric shock: PE connection to all metal components
- Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |