1027474 | Phoenix Contact

Plug, M12, power, 5 poles, shielded, male, straight, code K

Order No.: 61P0535
EAN: 4055626522197
MPN:
1027474
SACC-M12MSK-4PECT-CL SH
Series: SACC
1027474 Phoenix Contact Sensor-Actuator Connectors Image 1
1027474 Phoenix Contact Sensor-Actuator Connectors Image 2
1027474 Phoenix Contact Sensor-Actuator Connectors Image 3
1027474 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6040 € *
Available in 10 days: 7 pcs. - if ordered today
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
5 pcs.
35.9499 €
10 pcs.
34.4267 €
25 pcs.
33.0344 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1027474, Phoenix Contact

Power connector, Power, 5-position, shielded, Plug straight M12, coding: K, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 8 mm ... 13 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • High-performance: AC connectors for up to 16 A and 690 V AC
  • Protection against mismatching, thanks to special K-coding
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes