1080228 | Phoenix Contact
Jack, M12, 5 pole, push-lock spring connection, push-lock, straight, 1080228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.3219 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.32 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3219 €
5 pcs.
56.6559 €
10 pcs.
55.0851 €
25 pcs.
53.5976 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1080228, Phoenix Contact
Power connector, Power, 5-position, shielded, Socket straight M12, coding: K, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 8 mm ... 13 mm, Contact 5 leading.
Features
- Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
- Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
- Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
- Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
- Increased protection against electric shock: PE connection to all metal components
- Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
- Protected seal in the M12 socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | 8-13 mm | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | K | |
| Type of locking | push-lock | |
| Orientation | straight | |
| Contact connection | push-lock spring connection | |
| contact surface | nickel-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |