1027476 | Phoenix Contact

Jack, M12, 5 pole, crimp connection, push-lock, straight, 1027476

Order No.: 61P0521
EAN: 4055626521121
MPN:
1027476
SACC-M12FSK-4PECT-CL SH
Series: SACC
1027476 Phoenix Contact Sensor-Actuator Connectors Image 1
1027476 Phoenix Contact Sensor-Actuator Connectors Image 2
1027476 Phoenix Contact Sensor-Actuator Connectors Image 3
1027476 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6040 € *
Available in 10 days: 465 pcs. - if ordered today
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
5 pcs.
35.9499 €
10 pcs.
34.4267 €
25 pcs.
33.0344 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1027476, Phoenix Contact

Power connector, Power, 5-position, shielded, Socket straight M12, coding: K, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 8 mm ... 13 mm, without crimp contacts, Contact 5 leading.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • High-performance: AC connectors for up to 16 A and 690 V AC
  • Protected seal in the M12 socket
  • Protection against mismatching, thanks to special K-coding
Technical specifications
Filter Property Value
Product type jack
Version 8-13 mm
Pin number 5 pole
Thread size M12
Coding K
Type of locking push-lock
Orientation straight
Contact connection crimp connection
contact surface tin-plated
Assembly cable assembly
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back