1080225 | Phoenix Contact
Plug, M12, power, 3 poles, shielded, male, straight, code S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5504 € *
Available in 10 days: 24 pcs. - if ordered today
Total Price:
52.55 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5504 €
5 pcs.
51.0510 €
10 pcs.
49.6349 €
25 pcs.
48.2902 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1080225, Phoenix Contact
Power connector, Power, 3-position, shielded, Plug straight M12, coding: S, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 6 mm ... 11 mm, Contact 4 leading.
Features
- Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
- Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
- Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
- Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
- Increased protection against electric shock: PE connection to all metal components
- Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |