1027467 | Phoenix Contact

Plug, M12, power, 4 poles, shielded, male, straight, code S

Order No.: 61P0544
EAN: 4055626521527
MPN:
1027467
SACC-M12MSS-3PECT-CM SH
Series: SACC
1027467 Phoenix Contact Sensor-Actuator Connectors Image 1
1027467 Phoenix Contact Sensor-Actuator Connectors Image 2
1027467 Phoenix Contact Sensor-Actuator Connectors Image 3
1027467 Phoenix Contact Sensor-Actuator Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3188 € *
Available in 10 days: 11 pcs. - if ordered today
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
5 pcs.
34.0935 €
10 pcs.
32.1181 €
25 pcs.
30.3569 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1027467, Phoenix Contact

Power connector, Power, 4-position, shielded, Plug straight M12, coding: S, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5 mm ... 11 mm, without crimp contacts, Contact 4 leading.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
  • High-performance: AC connectors for up to 12 A and 690 V AC
  • Protection against incorrect connection using special S-coding
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes