1805177 | Phoenix Contact

PV connection cable, 130 mm, socket, 1 pole straight to open end, 6.0 mm², 1805177

Order No.: 64P4775
EAN: 4046356671781
MPN:
1805177
Series: SUNCLIX
1805177 Phoenix Contact Pre-assembled Connector Systems Image 1
1805177 Phoenix Contact Pre-assembled Connector Systems Image 2
1805177 Phoenix Contact Pre-assembled Connector Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

PV connection cable, 1805177, Phoenix Contact

Device connector front mounting, Range of articles: SUNCLIX, color: black, number of positions: 1, min. conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Socket, cable length: 130.

Technical specifications
Filter Property Value
Version PV connection cable
Connection (1) socket, 1 pole
Connection (2) open end
Cable length 130 mm
Connection 1 design straight
Cable cross-section 6.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes