1623391 | Phoenix Contact

PV connection cable, 300 mm, socket, 1 pole straight to open end, 6.0 mm², 1623391

Order No.: 64P4776
EAN: 4055626139647
MPN:
1623391
Series: SUNCLIX
1623391 Phoenix Contact Pre-assembled Connector Systems Image 1
1623391 Phoenix Contact Pre-assembled Connector Systems Image 2
1623391 Phoenix Contact Pre-assembled Connector Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.3903 €
50 pcs.
5.8191 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

PV connection cable, 1623391, Phoenix Contact

Device connector front mounting, Range of articles: SUNCLIX, color: black, number of positions: 1, min. conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Socket, cable length: 300.

Technical specifications
Filter Property Value
Version PV connection cable
Connection (1) socket, 1 pole
Connection (2) open end
Cable length 300 mm
Connection 1 design straight
Cable cross-section 6.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes