1145726 | Phoenix Contact

Socket header, 4 pole, pitch 2.54 mm, straight, black, 1145726

Order No.: 61P0128
EAN: 4063151136062
MPN:
1145726
DMCC 0,5/ 4-ST-SHL 7,0-2,54
Series: DMCC
1145726 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
270.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7013 €

PCB connector, 1145726, Phoenix Contact

PCB connector, nominal cross section: 0.34 mm², color: black, nominal current: 5 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of rows: 2, number of positions: 4, product range: DMCC 0,5/.-ST-SHL, pitch: 2.54 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 0,5 lock & shielded, Electrical properties: shielded, locking: shielded connection, mounting method: Lock & Shield, type of packaging: packed in cardboard, Suitable for CAT5.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Contacts arranged in a double row enable high packing density in a compact area
  • Tools for manual and automatic crimping available as an option
  • Satisfies CAT5 requirements in accordance with EN 50173 and ISO/IEC 11801
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 160 V
Rated current 5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes