1128660 | Phoenix Contact

Socket header, 2 pole, pitch 2.54 mm, straight, black, 1128660

Order No.: 61P0126
EAN: 4063151057138
MPN:
1128660
DMCC 0,5/ 2-ST-SH 7,0-2,54
Series: DMCC
1128660 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 10 days: 700 pcs. - if ordered today
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9397 €

PCB connector, 1128660, Phoenix Contact

PCB connector, nominal cross section: 0.34 mm², color: black, nominal current: 5 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Socket, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: DMCC 0,5/.-ST-SH, pitch: 2.54 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 0,5 shielded, Electrical properties: shielded, locking: shielded connection, mounting method: without, type of packaging: packed in cardboard, Suitable for CAT5.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Contacts arranged in a double row enable high packing density in a compact area
  • Tools for manual and automatic crimping available as an option
  • Satisfies CAT5 requirements in accordance with EN 50173 and ISO/IEC 11801
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 160 V
Rated current 5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes