1112878 | Phoenix Contact

Patch cable, RJ45 plug, straight to open end, Cat 5, SF/TQ, PVC, 0.3 m, green, 1112878

Order No.: 62P6440
EAN: 4063151033651
MPN:
1112878
NBC-R4ACS/0,3-93B/OE
1112878 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
10 pcs.
15.9341 €
50 pcs.
14.9226 €
100 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1112878, Phoenix Contact

Patch cable, cable length: 0.3 m, number of positions: 4, 100 Mbps, CAT5, PROFINET.

Features

  • PVC cable for flexible installations
  • 360° shielding
  • High shock and vibration resistance
  • Robust molding
  • Perfect for industrial applications
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 0.3 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No