1112877 | Phoenix Contact
Patch cable, RJ45 plug, straight to open end, Cat 5, SF/TQ, PVC, 0.5 m, green, 1112877
Order No.: 62P6553
EAN: 4063151034283
MPN:
1112877
NBC-R4ACS/0,5-93B/OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Available in 10 days: 69 pcs. - if ordered today
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.5648 €
50 pcs.
15.5057 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112877, Phoenix Contact
Patch cable, cable length: 0.5 m, number of positions: 4, 100 Mbps, CAT5, PROFINET.
Features
- PVC cable for flexible installations
- 360° shielding
- High shock and vibration resistance
- Robust molding
- Perfect for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |