1112876 | Phoenix Contact
Patch cable, RJ45 plug, straight to open end, Cat 5, SF/TQ, PVC, 1 m, green, 1112876
Order No.: 62P6735
EAN: 4063151034306
MPN:
1112876
NBC-R4ACS/1,0-93B/OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8849 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.5402 €
25 pcs.
17.3621 €
50 pcs.
16.3268 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1112876, Phoenix Contact
Patch cable, cable length: 1 m, number of positions: 4, 100 Mbps, CAT5, PROFINET.
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |