1467463 | Phoenix Contact
Jack, 17 pole, solder connection, standard/ONECLICK quick locking system, straight, 1467463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3478 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
10 pcs.
21.8841 €
25 pcs.
20.5989 €
50 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1467463, Phoenix Contact
M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 3 mm ... 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 17 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | standard/ONECLICK quick locking system | |
| Cable diameter | 3 to 15 mm | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |