1467461 | Phoenix Contact

Jack, 17 pole, solder connection, standard/ONECLICK quick locking system, straight, 1467461

Order No.: 64P5177
EAN: 4063151863777
MPN:
1467461
Series: M23 PRO
1467461 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3478 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
10 pcs.
21.8841 €
25 pcs.
20.5989 €
50 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1467461, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 6 mm ... 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Version socket
Pin number 17 pole
Orientation straight
Contact connection solder connection
Type of locking standard/ONECLICK quick locking system
Cable diameter 6 to 10 mm
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes