1243315 | Phoenix Contact
Panel feed through, 4 pole, crimp connection, straight, 1243315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4767 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.48 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4767 €
10 pcs.
27.1915 €
25 pcs.
26.0134 €
50 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel feed-through, 1243315, Phoenix Contact
Front panel feed-through, straight, SPEEDCON, M17, number of positions: 3+PE, contact connection type: Socket, Flat gasket, shielded: yes, flange dimensions: 25.75 mm x 25.75 mm, cable diameter range: 5 mm - 9 mm, number of positions: 4, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Reduced size: ideal for compact devices
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
- User-specific, suitable for front and rear mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 5 to 9 mm | |
| Assembly | front/flange mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |