1243313 | Phoenix Contact

Panel feed through, 4 pole, crimp connection, straight, 1243313

Order No.: 61P7736
EAN: 4063151400644
MPN:
1243313
ST-3EP1N8ACK04SX
Series: SPEEDCON
1243313 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4767 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.48 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4767 €
10 pcs.
27.1915 €
25 pcs.
26.0134 €
50 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel feed-through, 1243313, Phoenix Contact

Front panel feed-through, straight, SPEEDCON, M17, number of positions: 3+PE, contact connection type: Pin, Flat gasket, shielded: yes, flange dimensions: 25.75 mm x 25.75 mm, cable diameter range: 9 mm - 11 mm, number of positions: 4, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Reduced size: ideal for compact devices
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
  • User-specific, suitable for front and rear mounting
Technical specifications
Filter Property Value
Version panel feed through
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Cable diameter 9 to 11 mm
Assembly front/rear mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No