2902323 | Phoenix Contact

CAN D-Sub bus connector, 9 pole, 2902323

Order No.: 64P7003
EAN: 4046356655033
MPN:
2902323
SUBCON-PLUS-CAN/90/M12
Series: SUBCON
2902323 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2902323 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1552 € *
Available in 5 Days: 344 pcs. - if ordered today
Total Price:
88.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.1552 €

Bus connector, 2902323, Phoenix Contact

The SUBCON-PLUS fast connector with M12 connection ensure error-free installation of bus systems, thanks to the use of fully-tested components such as cables and connectors. The innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences. This means that the fast connection plugs are ideal, even in applications subject to vibration. The unique SPEEDCON fast locking system on the M12 connections offers reliable connection with just half a turn.

Features

  • Easy startup, plug and play
  • Error-free installation, particularly in standard machine production
  • Quick connection thanks to M12-SPEEDCON fast locking system
  • Low weight
  • Termination using M12 termination resistor
  • Adapter between IP20 and IP67 environments
  • Through-contacted shielding from M12 to D-SUB
Technical specifications
Filter Property Value
Bussystem CAN
Pin number 9 pole
Degree of protection (IP) IP40
Bus Connection D-Sub
Contact connection M12 plug/M12 socket
Orientation angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes