2744694 | Phoenix Contact
CAN D-Sub bus connector, 9 pole, 1 Mbit/s, 2744694
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9962 € *
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
69.00 € *
Price list
Quantity
Price per unit*
1 pcs.
68.9962 €
5 pcs.
64.1529 €
10 pcs.
59.6785 €
25 pcs.
56.0252 €
*incl. VAT plus shipping costs
Subject to prior sale
D-SUB bus connector SUBCON-PLUS-CAN, 2744694, Phoenix Contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | CAN | |
| Pin number | 9 pole | |
| Data transmission rate | 1000000 mb/s | |
| Degree of protection (IP) | IP40 | |
| Bus Connection | D-Sub | |
| Contact connection | screw connection | |
| Orientation | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |