1672264 | Phoenix Contact
Surface mount housing, size D7, die-cast aluminum, 1 x M32, bar lock, IP66/IP67, 1672264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9123 € *
Available in 5 Days: 68 pcs. - if ordered today
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
9.8175 €
50 pcs.
9.1987 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1672264, Phoenix Contact
Screw-in housing D7, with single locking latch, material: Die-cast aluminum, salt water resistant, height: 32.5 mm, seal: yes, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | D7 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32 | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |