1672254 | Phoenix Contact

Surface mount housing, size D7, PA, 1 x M32, bar lock, IP66, 1672254

Order No.: 62P2118
EAN: 4067923220478
MPN:
1672254
HC-STA-D07-BWSCM-M32-PL-BK
Series: HC-STA
1672254 Phoenix Contact Housings for HDC Connectors Image 1
1672254 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Available in 5 Days: 57 pcs. - if ordered today
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.1122 €
25 pcs.
16.0412 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1672254, Phoenix Contact

Screw-in housing D7, with single locking latch, material: PA, protective cover material: PA, height: 35.5 mm, protective cover: yes, seal: yes, Standard, for pin inserts.

Technical specifications
Filter Property Value
Version surface mount housing
Shell size D7
Shell Material PA
Cable Outlet 1 x M32
Type of locking bar lock
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes