1672255 | Phoenix Contact
Surface mount housing, size D7, PA, 1 x M32, bar lock, IP66, 1672255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.4740 €
50 pcs.
5.1289 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1672255, Phoenix Contact
Screw-in housing D7, with single locking latch, material: PA, height: 35.5 mm, seal: yes, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32 | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |