1672252 | Phoenix Contact
Surface mount housing, size D7, PA, 1 x M32, bar lock, IP66, 1672252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9797 € *
Available in 5 Days: 131 pcs. - if ordered today
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
18.8853 €
25 pcs.
17.7072 €
50 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1672252, Phoenix Contact
Screw-in housing D7, with single locking latch, material: PA, protective cover material: PA, height: 35.5 mm, protective cover: yes, seal: yes, Standard, for socket inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32 | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |