1252472 | Phoenix Contact

Grommet housing, size B24, PA, clip locking, IP54, 1252472

Order No.: 62P2166
EAN: 4063151360610
MPN:
1252472
HC-STA-B24/B16-CESFD-PL-BK
Series: HC-STA
1252472 Phoenix Contact Housings for HDC Connectors Image 1
1252472 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2771 € *
Available in 5 Days: 111 pcs. - if ordered today
Total Price:
51.28 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2771 €
5 pcs.
49.0161 €
10 pcs.
46.9455 €
25 pcs.
45.0415 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1252472, Phoenix Contact

Sleeve housing B24, for double locking latch, material: PA, straight, height: 99.5 mm, cable gland: none, Adapter sleeve for the CES cable entry system, Can be optimally combined with modular contact inserts.

Features

  • Labeling option using 9 x 20 mm marking label
  • Simple assembly of multiple cables in a HEAVYCON housing
  • Halogen-free plastic
  • Marking label can be attached
Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material PA
Type of locking clip locking
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes