1082553 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, 1 x M50, angled, clip locking, IP66, 1082553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2771 € *
Available in 10 days: 235 pcs. - if ordered today
Total Price:
51.28 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2771 €
5 pcs.
49.0161 €
10 pcs.
46.9455 €
25 pcs.
45.0415 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1082553, Phoenix Contact
Sleeve housing B24, for double locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 1, lateral, 1x M50, height: 110.8 mm, cable gland: none, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M50, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |