1082554 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, 1 x M50, straight, clip locking, IP66, 1082554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7523 € *
Available in 5 Days: 162 pcs. - if ordered today
Total Price:
53.75 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7523 €
5 pcs.
51.3842 €
10 pcs.
49.2065 €
25 pcs.
47.2192 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1082554, Phoenix Contact
Sleeve housing B24, for double locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 1, straight, 1x M50, height: 110.8 mm, cable gland: none, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M50, straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |