1078595 | Phoenix Contact
Coupler housing, size COM, die-cast aluminum, 1 x M25, straight, longitudinal bow locking, IP66, 1078595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.9916 €
25 pcs.
20.0753 €
50 pcs.
18.9805 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1078595, Phoenix Contact
Coupling housings COM, with single locking latch, material: Die-cast aluminum, salt water resistant, cable outlets: 1, straight, 1x M25, height: 68 mm, cable gland: none, Standard.
Features
- Good shielding in the event of electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | COM | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |