1012521 | Phoenix Contact

Coupler housing, size COM, PA, 1 x M25, straight, longitudinal bow locking, IP66, 1012521

Order No.: 62P2211
EAN: 4055626488943
MPN:
1012521
HC-COM-CHWS-1TGM25-PL-BK
Series: HC-COM
1012521 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2225 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.6513 €
50 pcs.
8.1396 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1012521, Phoenix Contact

Coupling housings COM, with single locking latch, material: PA, cable outlets: 1, straight, 1x M25, height: 68 mm, cable gland: with, Standard.

Features

  • Lower costs than metal version
  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version coupler housing
Shell size COM
Shell Material PA
Cable Outlet 1 x M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes