2203338 | Phoenix Contact

PC enclosure, (L x W x H) 67 x 195 x 145 mm, light gray (RAL 7035), IP40, 2203338

Order No.: 64P1742
EAN: 4055626404509
MPN:
2203338
UCS 195-145-H-GD 7035
Series: UCS
2203338 Phoenix Contact General Purpose Enclosures Image 1
2203338 Phoenix Contact General Purpose Enclosures Image 2
2203338 Phoenix Contact General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.3421 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.3421 €

Universal housing, 2203338, Phoenix Contact

Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Filter Property Value
Material PC
Length 67 mm
Width 195 mm
Height 145 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes