2203337 | Phoenix Contact
PC enclosure, (L x W x H) 47 x 195 x 145 mm, black (RAL 9005), IP40, 2203337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.9272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Universal housing, 2203337, Phoenix Contact
Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Housing: black with turquoise blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 47 mm | |
| Width | 195 mm | |
| Height | 145 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |