2967646 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 10 A, 250 V (DC), 250 V (AC), 2967646

Order No.: 30G9787
EAN: 4063151908744
MPN:
2967646
PLC-RSC- 48DC/21HC
Series: PLC
2967646 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Available in 5 Days: 69 pcs. - if ordered today
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
10 pcs.
18.7782 €
25 pcs.
17.6715 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2967646, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC/21 HC basic terminal block with screw connection and plug-in miniature relay for high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 48 V DC.

Features

  • All common input voltages of 12 V DC-230 V AC
  • Efficient connection to system cabling using V8 adapter
  • Long electrical service life thanks to 16 A relay
  • Safe isolation between coil and contact side
  • Max. continuous current of 10 A
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 48 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.4 kΩ
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes