2967620 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 10 A, 250 V (DC), 250 V (AC), 2967620

Order No.: 30G9777
EAN: 4063151908744
MPN:
2967620
PLC-RSC- 24DC/21HC
Series: PLC
2967620 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1824 € *
Available in 5 Days: 930 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.8139 €
25 pcs.
17.6239 €
50 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2967620, Phoenix Contact

PLC-INTERFACE for high continuous currents, consisting of PLC-BSC/21 HC basic terminal block with screw connection and plug-in miniature relay, for mounting on NS 35/7,5 DIN rail, limiting continuous current up to 10 A, 1 changeover contact, input voltage 24 V DC.

Features

  • All common input voltages of 12 V DC-230 V AC
  • Efficient connection to system cabling using V8 adapter
  • Long electrical service life thanks to 16 A relay
  • Safe isolation between coil and contact side
  • Max. continuous current of 10 A
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 1440 Ω
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No