2967617 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 12 V (DC), 364 Ω, 10 A, 250 V (DC), 250 V (AC), 2967617

Order No.: 30G9762
EAN: 4063151908744
MPN:
2967617
PLC-RSC- 12DC/21HC
Series: PLC
2967617 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2058 € *
Available in 5 Days: 254 pcs. - if ordered today
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
10 pcs.
19.7659 €
25 pcs.
18.5164 €
50 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2967617, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC/21 HC basic terminal block with screw connection and plug-in miniature relay for high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 12 V DC.

Features

  • All common input voltages of 12 V DC-230 V AC
  • Efficient connection to system cabling using V8 adapter
  • Long electrical service life thanks to 16 A relay
  • Safe isolation between coil and contact side
  • Max. continuous current of 10 A
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 12 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 364 Ω
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No