2910110 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 230 V (AC), 20.5 kΩ, 6 A, 250 V (DC), 250 V (AC), 2910110

Order No.: 30G9742
EAN: 4063151908744
MPN:
2910110
PLC-RPT-230UC/21/SO46
Series: PLC
2910110 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8793 € *
Available in 5 Days: 240 pcs. - if ordered today
Total Price:
33.88 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8793 €
10 pcs.
31.7611 €
25 pcs.
29.8928 €
50 pcs.
28.2268 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2910110, Phoenix Contact

PLC-INTERFACE with interference current and interference voltage protection on the control side, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, 1 changeover contact, input voltage 230 V AC.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 20.5 kΩ
Connection push-in
Contact material AgSnO, gold-plated
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No