1125988 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 120 V (AC), 20.5 kΩ, 6 A, 250 V (DC), 250 V (AC), 1125988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3200 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
10 pcs.
31.2375 €
25 pcs.
29.4049 €
50 pcs.
27.7627 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 1125988, Phoenix Contact
PLC-INTERFACE for protection against interference currents/voltages on the control side. Consisting of PLC-BPT-120UC/21/SO46 basic terminal block with Push-in connection and plug-in miniature relay with power contact up to 6 A, 1 changeover contact, 120 V AC input voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 120 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 20.5 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20/IP54 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |