2909669 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 120 V (AC), 34.29 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2768 € *
Available in 10 days: 25 pcs. - if ordered today
Total Price:
22.28 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2768 €
10 pcs.
20.8845 €
25 pcs.
19.6469 €
50 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909669, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with power contact and manual operation, 1 changeover contact, 120 V AC/110 V DC input voltage.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed relay
- Safe isolation between coil and contact side
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 120 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 34.29 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |