2909668 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 2.182 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909668

Order No.: 30G9649
EAN: 4063151908744
MPN:
2909668
PLC-RPT- 24UC/21/MS
Series: PLC
2909668 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
10 pcs.
21.9912 €
25 pcs.
20.7060 €
50 pcs.
19.5517 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909668, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with power contact and manual operation, 1 changeover contact, 24 V AC/DC input voltage.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • RT III sealed relay
  • Safe isolation between coil and contact side
  • Functional plug-in bridges
  • Integrated input circuit and interference suppression circuit
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 24 V
Coil voltage (AC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.182 kΩ
Connection push-in
Contact material AgSnO
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No