2909653 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 230 V (AC), 71.87 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909653
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1693 € *
Available in 5 Days: 111 pcs. - if ordered today
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
21.7175 €
25 pcs.
20.4442 €
50 pcs.
19.3018 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909653, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with power contact and manual operation, 1 changeover contact, 230 V AC/220 V DC input voltage.
Features
- Slim design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 71.87 kΩ | |
| Connection | screw connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |