2909652 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 125 V (DC), 4 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
10 pcs.
26.0848 €
25 pcs.
24.5497 €
50 pcs.
23.1931 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909652, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with power contact and manual operation, 1 changeover contact, 125 V DC input voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 125 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 4 kΩ | |
| Connection | screw connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |